Parametric Equivalent
Parametric Equivalent

C336C105K5R5TA7305 | |
|---|---|
DigiKey Part Number | 399-C336C105K5R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C336C105K5R5TA7305 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C336C105K5R5TA7305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.99609 | kr.4,494.14 |
| Unit Price without VAT: | kr.2.99609 |
|---|---|
| Unit Price with VAT: | kr.3.74511 |



