Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C335C473K2R5TA | |
|---|---|
DigiKey Part Number | 399-C335C473K2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C335C473K2R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C335C473K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C473K2R5TA | KEMET | 715 | 399-C333C473K2R5TA-ND | kr.3.80000 | Parametric Equivalent |
| C333C473K2R5TA7301 | KEMET | 3.455 | 399-C333C473K2R5TA7301CT-ND | kr.3.80000 | Parametric Equivalent |
| C333C473K2R5TA7317 | KEMET | 0 | 399-C333C473K2R5TA7317TB-ND | kr.1.08355 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.12269 | kr.1,403.36 |
| Unit Price without VAT: | kr.1.12269 |
|---|---|
| Unit Price with VAT: | kr.1.40336 |




