Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C335C473F2G5TA7301 | |
|---|---|
DigiKey Part Number | C335C473F2G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C335C473F2G5TA7301 |
Description | CAP CER 0.047UF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C335C473F2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C473FAG5TA7301 | KEMET | 0 | C333C473FAG5TA7301-ND | kr.16.07566 | Upgrade |
| C335C473FAG5TA7301 | KEMET | 0 | C335C473FAG5TA7301-ND | kr.16.07566 | Upgrade |
| C336C473FAG5TA7301 | KEMET | 0 | C336C473FAG5TA7301-ND | kr.16.07566 | Upgrade |
| C322C473F2G5TA7301 | KEMET | 0 | C322C473F2G5TA7301-ND | kr.15.52750 | Similar |
| C322C473FAG5TA7301 | KEMET | 0 | C322C473FAG5TA7301-ND | kr.15.52750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.07566 | kr.24,113.49 |
| Unit Price without VAT: | kr.16.07566 |
|---|---|
| Unit Price with VAT: | kr.20.09458 |






