C335C223GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.74004
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.77780
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.74004
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.8.38478
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.8.38478
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.8.38478
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.8.38478
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.8.38478
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.97060
Datasheet
0.022 µF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C223GAG5TA

DigiKey Part Number
C335C223GAG5TA-ND
Manufacturer
Manufacturer Product Number
C335C223GAG5TA
Description
CAP CER RAD 22NF 250V C0G 2%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C223GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C223FAG5TAKEMET0C333C223FAG5TA-NDkr.18.74004Upgrade
C335C223FAG5TAKEMET0C335C223FAG5TA-NDkr.18.77780Upgrade
C336C223FAG5TAKEMET0C336C223FAG5TA-NDkr.18.74004Upgrade
C322C223FAG5TAKEMET0C322C223FAG5TA-NDkr.17.64600Similar
C322C223GAG5TAKEMET0C322C223GAG5TA-NDkr.8.38478Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.8.97060kr.2,242.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.97060
Unit Price with VAT:kr.11.21325