C333C823JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.34364
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.34364
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.34364
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.27679
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.10724
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.27679
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.10724
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.27679
Datasheet
0.082 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C823JAG5TA

DigiKey Part Number
C333C823JAG5TA-ND
Manufacturer
Manufacturer Product Number
C333C823JAG5TA
Description
CAP CER RAD 82NF 250V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C823JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C823FAG5TAKEMET0C333C823FAG5TA-NDkr.33.38644Upgrade
C333C823GAG5TAKEMET0C333C823GAG5TA-NDkr.18.34364Upgrade
C335C823FAG5TAKEMET0C335C823FAG5TA-NDkr.33.38644Upgrade
C335C823GAG5TAKEMET0C335C823GAG5TA-NDkr.18.34364Upgrade
C336C823FAG5TAKEMET0C336C823FAG5TA-NDkr.33.38644Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.5.10724kr.1,276.81
Manufacturers Standard Package
Unit Price without VAT:kr.5.10724
Unit Price with VAT:kr.6.38405