Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C333C682FAG5TA | |
|---|---|
DigiKey Part Number | C333C682FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C682FAG5TA |
Description | CAP CER RAD 6.8NF 250V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C682FAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C682FAG5TA | KEMET | 0 | C317C682FAG5TA-ND | kr.7.42098 | Similar |
| C318C682FAG5TA | KEMET | 0 | C318C682FAG5TA-ND | kr.7.42098 | Similar |
| C322C682FAG5TA | KEMET | 0 | C322C682FAG5TA-ND | kr.7.42098 | Similar |
| C323C682FAG5TA | KEMET | 0 | C323C682FAG5TA-ND | kr.7.42098 | Similar |
| C325C682FAG5TA | KEMET | 0 | C325C682FAG5TA-ND | kr.7.42098 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.04184 | kr.2,260.46 |
| Unit Price without VAT: | kr.9.04184 |
|---|---|
| Unit Price with VAT: | kr.11.30230 |






