Parametric Equivalent
Parametric Equivalent

C333C334M5R5TA7318 | |
|---|---|
DigiKey Part Number | 399-C333C334M5R5TA7318TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C333C334M5R5TA7318 |
Description | .330UF 50.0V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C334M5R5CA7301 | KEMET | 0 | 399-C333C334M5R5CA7301TR-ND | kr.1.62904 | Parametric Equivalent |
| C333C334M5R5TA7301 | KEMET | 0 | 399-C333C334M5R5TA7301TR-ND | kr.1.70005 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.66907 | kr.2,503.61 |
| Unit Price without VAT: | kr.1.66907 |
|---|---|
| Unit Price with VAT: | kr.2.08634 |



