C333C333FAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.15.52750
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.15.52750
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.15.52750
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.15.52750
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.15.52750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.57316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.57316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.07566
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.57316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.07566
Datasheet
0.033 µF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C333FAG5TA7301

DigiKey Part Number
C333C333FAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C333C333FAG5TA7301
Description
CAP CER 0.033UF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±1% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C333FAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C333FAG5TA7301KEMET0C322C333FAG5TA7301-NDkr.15.52750Similar
C323C333FAG5TA7301KEMET0C323C333FAG5TA7301-NDkr.15.52750Similar
C325C333FAG5TA7301KEMET0C325C333FAG5TA7301-NDkr.15.52750Similar
C327C333FAG5TA7301KEMET0C327C333FAG5TA7301-NDkr.15.52750Similar
C328C333FAG5TA7301KEMET0C328C333FAG5TA7301-NDkr.15.52750Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.16.07566kr.24,113.49
Manufacturers Standard Package
Unit Price without VAT:kr.16.07566
Unit Price with VAT:kr.20.09458