C333C224K1R5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.90665
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97647
Datasheet

Parametric Equivalent


KEMET
In Stock: 238
Unit Price: kr.6.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.13591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.01477
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C224K1R5TA7317

DigiKey Part Number
399-C333C224K1R5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C333C224K1R5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C224K1R5TA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C224K1R5CA7303KEMET0399-C333C224K1R5CA7303TR-NDkr.1.90665Parametric Equivalent
C333C224K1R5CA7317KEMET0399-C333C224K1R5CA7317TR-NDkr.1.97647Parametric Equivalent
C333C224K1R5TAKEMET238399-C333C224K1R5TA-NDkr.6.21000Parametric Equivalent
C333C224K1R5TA7301KEMET0399-C333C224K1R5TA7301TR-NDkr.2.01477Parametric Equivalent
C333C224K1R5TA7303KEMET0399-C333C224K1R5TA7303TR-NDkr.2.01477Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.1.97647kr.2,964.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.97647
Unit Price with VAT:kr.2.47059