1000 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C350C102FHG5TA

DigiKey Part Number
399-C350C102FHG5TA-ND
Manufacturer
Manufacturer Product Number
C350C102FHG5TA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C102FHG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.500" L x 0.270" W (12.70mm x 6.85mm)
Tolerance
±1%
Height - Seated (Max)
0.560" (14.22mm)
Voltage - Rated
Lead Spacing
0.400" (10.16mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.83.30640kr.4,165.32
Manufacturers Standard Package
Unit Price without VAT:kr.83.30640
Unit Price with VAT:kr.104.13300