
C333C153KCR5TA | |
|---|---|
DigiKey Part Number | 399-C333C153KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C333C153KCR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C333C153KCR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.420" (10.67mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.39356 | kr.1,348.39 |
| Unit Price without VAT: | kr.5.39356 |
|---|---|
| Unit Price with VAT: | kr.6.74195 |

