C331C563G5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.57316
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.74004
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.10.40876
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.34364
Datasheet
0.056 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C331C563G5G5TA

DigiKey Part Number
C331C563G5G5TA-ND
Manufacturer
Manufacturer Product Number
C331C563G5G5TA
Description
CAP CER RAD 56NF 50V C0G 2%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.056 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C331C563G5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±2%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C331C563F1G5TAKEMET0C331C563F1G5TA-NDkr.18.57316Upgrade
C331C563F2G5TAKEMET0C331C563F2G5TA-NDkr.33.38644Upgrade
C331C563F5G5TAKEMET0C331C563F5G5TA-NDkr.18.74004Upgrade
C331C563G1G5TAKEMET0C331C563G1G5TA-NDkr.10.40876Upgrade
C331C563G2G5TAKEMET0C331C563G2G5TA-NDkr.18.34364Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.8.88412kr.2,221.03
Manufacturers Standard Package
Unit Price without VAT:kr.8.88412
Unit Price with VAT:kr.11.10515