
C330C912JAG5TA | |
|---|---|
DigiKey Part Number | 399-C330C912JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C912JAG5TA |
Description | CAP CER RAD 9.1NF 250V C0G 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C912JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.68800 | kr.26.88 |
| 50 | kr.2.04400 | kr.102.20 |
| 250 | kr.1.63700 | kr.409.25 |
| 500 | kr.1.51108 | kr.755.54 |
| 1.000 | kr.1.40761 | kr.1,407.61 |
| 2.500 | kr.1.29846 | kr.3,246.15 |
| 5.000 | kr.1.23265 | kr.6,163.25 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

