Upgrade
Upgrade
Upgrade

C330C683KAG5TA7301 | |
|---|---|
DigiKey Part Number | C330C683KAG5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C330C683KAG5TA7301 |
Description | CAP CER 0.068UF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C683KAG5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C683FAG5TA7301 | KEMET | 0 | C330C683FAG5TA7301-ND | kr.29.29329 | Upgrade |
| C330C683GAG5TA7301 | KEMET | 0 | C330C683GAG5TA7301-ND | kr.15.87249 | Upgrade |
| C330C683JAG5TA7301 | KEMET | 0 | C330C683JAG5TA7301-ND | kr.4.27679 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.16437 | kr.6,246.56 |
| Unit Price without VAT: | kr.4.16437 |
|---|---|
| Unit Price with VAT: | kr.5.20546 |


