C330C682KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.04184
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.25356
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.32538
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.24995
Datasheet
6800 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C682KAG5TA

DigiKey Part Number
C330C682KAG5TA-ND
Manufacturer
Manufacturer Product Number
C330C682KAG5TA
Description
CAP CER RAD 6.8NF 250V C0G 10%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C682KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C682FAG5TAKEMET0C330C682FAG5TA-NDkr.9.04184Upgrade
C330C682GAG5TAKEMET0C330C682GAG5TA-NDkr.5.25356Upgrade
C330C682JAG5TAKEMET0C330C682JAG5TA-NDkr.1.32538Upgrade
C330C682KAG5TA7301KEMET0C330C682KAG5TA7301-NDkr.1.24995Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.30629kr.1,306.29
Unit Price without VAT:kr.1.30629
Unit Price with VAT:kr.1.63286