Parametric Equivalent

C330C561JHG5TA | |
|---|---|
DigiKey Part Number | 399-C330C561JHG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C561JHG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C561JHG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Tolerance ±5% | Height - Seated (Max) 0.420" (10.66mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C561JHG5TA7303 | KEMET | 0 | 399-C330C561JHG5TA7303TR-ND | kr.7.21919 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.50500 | kr.2,126.25 |
| Unit Price without VAT: | kr.8.50500 |
|---|---|
| Unit Price with VAT: | kr.10.63125 |


