C330C474M1U5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2.561
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.47109
Datasheet
0.47 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C474M1U5TA7301

DigiKey Part Number
399-C330C474M1U5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C474M1U5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C474M1U5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C474M1U5TAKEMET2.561399-4416-NDkr.4.88000Parametric Equivalent
C330C474M1U5TA7303KEMET0399-C330C474M1U5TA7303TR-NDkr.1.47109Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.47109kr.2,206.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.47109
Unit Price with VAT:kr.1.83886