


C330C474K5R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9888-2-ND - Tape & Reel (TR) 399-9888-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C474K5R5TA7301 |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C474K5R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.66500 | kr.36.65 |
| 50 | kr.2.83400 | kr.141.70 |
| 100 | kr.2.57720 | kr.257.72 |
| 500 | kr.2.14356 | kr.1,071.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.94237 | kr.2,913.55 |
| 3.000 | kr.1.84390 | kr.5,531.70 |
| 4.500 | kr.1.79457 | kr.8,075.56 |
| 7.500 | kr.1.73992 | kr.13,049.40 |
| 10.500 | kr.1.70796 | kr.17,933.58 |
| 15.000 | kr.1.67721 | kr.25,158.15 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

