Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series

C330C474K5R5TA7301

DigiKey Part Number
399-9888-2-ND - Tape & Reel (TR)
399-9888-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C474K5R5TA7301
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C474K5R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.196
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.3.52600kr.35.26
50kr.2.72520kr.136.26
100kr.2.47740kr.247.74
500kr.2.06080kr.1,030.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.86739kr.2,801.09
3.000kr.1.77271kr.5,318.13
4.500kr.1.72530kr.7,763.85
7.500kr.1.67275kr.12,545.62
10.500kr.1.64202kr.17,241.21
15.000kr.1.61246kr.24,186.90
18.000kr.1.59845kr.28,772.10
36.000kr.1.55128kr.55,846.08
37.500kr.1.54878kr.58,079.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250