
C330C473KFR5TA | |
|---|---|
DigiKey Part Number | 399-C330C473KFR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C473KFR5TA |
Description | CAP CER 0.047UF 1500V X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C473KFR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.12.30600 | kr.123.06 |
| 50 | kr.10.11240 | kr.505.62 |
| 250 | kr.8.71800 | kr.2,179.50 |
| 500 | kr.8.28664 | kr.4,143.32 |
| 1.000 | kr.7.93140 | kr.7,931.40 |
| 2.500 | kr.7.55616 | kr.18,890.40 |
| 5.000 | kr.7.32988 | kr.36,649.40 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

