
C330C394J5R5TA | |
|---|---|
DigiKey Part Number | 399-C330C394J5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C394J5R5TA |
Description | CAP CER 0.39UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C394J5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.04000 | kr.50.40 |
| 50 | kr.3.96000 | kr.198.00 |
| 250 | kr.3.27500 | kr.818.75 |
| 500 | kr.3.06336 | kr.1,531.68 |
| 1.000 | kr.2.88926 | kr.2,889.26 |
| 2.500 | kr.2.70538 | kr.6,763.45 |
| 5.000 | kr.2.59456 | kr.12,972.80 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

