C330C393F1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.57316
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.57316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.16.22377
Datasheet
0.039 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C393F1G5TA

DigiKey Part Number
C330C393F1G5TA-ND
Manufacturer
Manufacturer Product Number
C330C393F1G5TA
Description
CAP CER RAD 39NF 100V C0G 1%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.039 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C393F1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C393F2G5TAKEMET0C330C393F2G5TA-NDkr.18.57316Upgrade
C330C393FAG5TAKEMET0C330C393FAG5TA-NDkr.18.57316Upgrade
C330C393F1G5TA7301KEMET0C330C393F1G5TA7301-NDkr.16.22377Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.18.74004kr.4,685.01
Manufacturers Standard Package
Unit Price without VAT:kr.18.74004
Unit Price with VAT:kr.23.42505