Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C330C334K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C330C334K5R5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C330C334K5R5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C334K5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C334K5R5CA7303 | KEMET | 0 | 399-C330C334K5R5CA7303TR-ND | kr.1.81552 | Parametric Equivalent |
| C330C334K5R5TA | KEMET | 0 | 399-4408-ND | kr.5.77000 | Parametric Equivalent |
| C330C334K5R5TA7301 | KEMET | 0 | 399-C330C334K5R5TA7301TR-ND | kr.1.84989 | Parametric Equivalent |
| C330C334K5R5TA7305 | KEMET | 0 | 399-C330C334K5R5TA7305TB-ND | kr.1.81552 | Parametric Equivalent |
| C330C334K5R5TA7317 | KEMET | 0 | 399-C330C334K5R5TA7317TB-ND | kr.1.81552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.84989 | kr.2,774.84 |
| Unit Price without VAT: | kr.1.84989 |
|---|---|
| Unit Price with VAT: | kr.2.31236 |




