C330C333K1G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.68704
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.16.07566
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.16.07566
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.40267
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.88107
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.88107
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.26829
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.46643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.46643
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.45920
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.45920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.32145
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C333K1G5TA7301

DigiKey Part Number
C330C333K1G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C333K1G5TA7301
Description
CAP CER 0.033UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C333K1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C333F1G5TA7301KEMET0C330C333F1G5TA7301-NDkr.7.68704Upgrade
C330C333F2G5TA7301KEMET0C330C333F2G5TA7301-NDkr.16.07566Upgrade
C330C333FAG5TA7301KEMET0C330C333FAG5TA7301-NDkr.16.07566Upgrade
C330C333G1G5TA7301KEMET0C330C333G1G5TA7301-NDkr.4.40267Upgrade
C330C333G2G5TA7301KEMET0C330C333G2G5TA7301-NDkr.8.88107Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.24995kr.1,874.92
Manufacturers Standard Package
Unit Price without VAT:kr.1.24995
Unit Price with VAT:kr.1.56244