Parametric Equivalent

C330C272J1G5TA | |
|---|---|
DigiKey Part Number | 399-C330C272J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C272J1G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C272J1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Tolerance ±5% | Height - Seated (Max) 0.360" (9.14mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C272J1G5TA7303 | KEMET | 0 | 399-C330C272J1G5TA7303TR-ND | kr.1.82761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.97673 | kr.1,482.55 |
| Unit Price without VAT: | kr.1.97673 |
|---|---|
| Unit Price with VAT: | kr.2.47091 |


