Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C330C224KCR5HA | |
|---|---|
DigiKey Part Number | 399-C330C224KCR5HA-ND |
Manufacturer | |
Manufacturer Product Number | C330C224KCR5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C224KCR5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Tolerance ±10% | Height - Seated (Max) 0.420" (10.66mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C224KCR5HA7303 | KEMET | 0 | C330C224KCR5HA7303-ND | kr.7.56413 | Parametric Equivalent |
| C330C224KCR5TA | KEMET | 0 | 399-C330C224KCR5TA-ND | kr.8.49840 | Parametric Equivalent |
| C330C224KCR5TA7303 | KEMET | 0 | 399-C330C224KCR5TA7303TR-ND | kr.7.28897 | Parametric Equivalent |
| C330C224KCR5TA7305 | KEMET | 0 | 399-C330C224KCR5TA7305TB-ND | kr.7.56413 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.49840 | kr.2,124.60 |
| Unit Price without VAT: | kr.8.49840 |
|---|---|
| Unit Price with VAT: | kr.10.62300 |



