Upgrade
Upgrade
Upgrade
Parametric Equivalent

C330C224K1G5TA7301 | |
|---|---|
DigiKey Part Number | C330C224K1G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C330C224K1G5TA7301 |
Description | CAP CER 0.22UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C224K1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C224F1G5TA7301 | KEMET | 0 | C330C224F1G5TA7301-ND | kr.17.39633 | Upgrade |
| C330C224G1G5TA7301 | KEMET | 0 | C330C224G1G5TA7301-ND | kr.10.36079 | Upgrade |
| C330C224J1G5TA7301 | KEMET | 0 | C330C224J1G5TA7301-ND | kr.7.36771 | Upgrade |
| C330C224K1G5TA | KEMET | 197 | 399-C330C224K1G5TA-ND | kr.17.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.91559 | kr.10,373.39 |
| Unit Price without VAT: | kr.6.91559 |
|---|---|
| Unit Price with VAT: | kr.8.64449 |


