C330C223KDR5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.66568
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.82355
Datasheet
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C223KDR5TA7303

DigiKey Part Number
399-C330C223KDR5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C223KDR5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C223KDR5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Tolerance
±10%
Height - Seated (Max)
0.420" (10.66mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C223KDR5TAKEMET0399-C330C223KDR5TA-NDkr.5.66568Parametric Equivalent
C330C223KDR5TA7317KEMET0399-C330C223KDR5TA7317TB-NDkr.4.82355Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.96819kr.7,452.28
Manufacturers Standard Package
Unit Price without VAT:kr.4.96819
Unit Price with VAT:kr.6.21024