C330C223KAG5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.16.22377
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.62491
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.83966
Datasheet
0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C223KAG5TA7301

DigiKey Part Number
C330C223KAG5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C223KAG5TA7301
Description
CAP CER 0.022UF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C223KAG5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C223FAG5TA7301KEMET0C330C223FAG5TA7301-NDkr.16.22377Upgrade
C330C223GAG5TA7301KEMET0C330C223GAG5TA7301-NDkr.7.62491Upgrade
C330C223JAG5TA7301KEMET0C330C223JAG5TA7301-NDkr.1.83966Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.76159kr.2,642.38
Manufacturers Standard Package
Unit Price without VAT:kr.1.76159
Unit Price with VAT:kr.2.20199