
C330C223K1R5TA | |
|---|---|
DigiKey Part Number | 399-C330C223K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C223K1R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C223K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.32000 | kr.23.20 |
| 50 | kr.1.74860 | kr.87.43 |
| 250 | kr.1.38872 | kr.347.18 |
| 500 | kr.1.27776 | kr.638.88 |
| 1.000 | kr.1.18659 | kr.1,186.59 |
| 2.500 | kr.1.09028 | kr.2,725.70 |
| 5.000 | kr.1.03227 | kr.5,161.35 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

