C330C223J5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 136
Unit Price: kr.11.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.08520
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C223J5G5TA7301

DigiKey Part Number
399-C330C223J5G5TA7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C223J5G5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C223J5G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Tolerance
±5%
Height - Seated (Max)
0.360" (9.14mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C223J5G5TAKEMET136399-13933-NDkr.11.22000Parametric Equivalent
C330C223J5G5TA7303KEMET0399-C330C223J5G5TA7303TR-NDkr.4.08520Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.08520kr.6,127.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.08520
Unit Price with VAT:kr.5.10650