
C330C223J1G5TA92483643 | |
|---|---|
DigiKey Part Number | 399-C330C223J1G5TA92483643-ND |
Manufacturer | |
Manufacturer Product Number | C330C223J1G5TA92483643 |
Description | .022UF 100V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Tolerance ±5% | Height - Seated (Max) 0.360" (9.14mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.81104 | kr.1,202.76 |
| Unit Price without VAT: | kr.4.81104 |
|---|---|
| Unit Price with VAT: | kr.6.01380 |

