
C330C201JHG5TA | |
|---|---|
DigiKey Part Number | C330C201JHG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C201JHG5TA |
Description | CAP CER 200PF 3KV NP0 RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C201JHG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.12.05200 | kr.120.52 |
| 50 | kr.9.89160 | kr.494.58 |
| 250 | kr.8.52044 | kr.2,130.11 |
| 500 | kr.8.09606 | kr.4,048.03 |
| 1.000 | kr.7.74659 | kr.7,746.59 |
| 2.500 | kr.7.37753 | kr.18,443.83 |
| 5.000 | kr.7.15491 | kr.35,774.55 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

