C330C184G2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.21.20552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.85953
Datasheet
0.18 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C184G2G5TA

DigiKey Part Number
C330C184G2G5TA-ND
Manufacturer
Manufacturer Product Number
C330C184G2G5TA
Description
CAP CER RAD 180NF 200V C0G 2%
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.18 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C184G2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.420" (10.66mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C184F2G5TAKEMET0C330C184F2G5TA-NDkr.21.20552Upgrade
C330C184G2G5TA7301KEMET0C330C184G2G5TA7301-NDkr.10.85953Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.12.66480kr.3,166.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.66480
Unit Price with VAT:kr.15.83100