C330C124F1G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.39633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet
0.12 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C124F1G5TA7301

DigiKey Part Number
C330C124F1G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C124F1G5TA7301
Description
CAP CER 0.12UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.12 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C124F1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.420" (10.66mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C124F2G5TA7301KEMET0C330C124F2G5TA7301-NDkr.17.39633Upgrade
C330C124F1G5TAKEMET0C330C124F1G5TA-NDkr.33.38644Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.29.29329kr.43,939.93
Manufacturers Standard Package
Unit Price without VAT:kr.29.29329
Unit Price with VAT:kr.36.61661