
C330C104KCR5TA7303 | |
|---|---|
DigiKey Part Number | 399-C330C104KCR5TA7303TR-ND - Tape & Reel (TR) 399-C330C104KCR5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C104KCR5TA7303 |
Description | CAP CER 0.1UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104KCR5TA7303 Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C104KCR5TA7301 | KEMET | 2.199 | 399-C330C104KCR5TA7301CT-ND | kr.32.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.55300 | kr.85.53 |
| 50 | kr.6.90040 | kr.345.02 |
| 100 | kr.6.39070 | kr.639.07 |
| 500 | kr.5.52988 | kr.2,764.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.12978 | kr.7,694.67 |
| 3.000 | kr.4.93389 | kr.14,801.67 |
| 4.500 | kr.4.83576 | kr.21,760.92 |
| 7.500 | kr.4.72697 | kr.35,452.27 |
| 10.500 | kr.4.66337 | kr.48,965.38 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

