Upgrade
Upgrade
Parametric Equivalent

C330C104F1G5TA7301 | |
|---|---|
DigiKey Part Number | C330C104F1G5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C330C104F1G5TA7301 |
Description | CAP CER 0.1UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104F1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C104F2G5TA7301 | KEMET | 0 | C330C104F2G5TA7301-ND | kr.29.29329 | Upgrade |
| C330C104FAG5TA7301 | KEMET | 0 | C330C104FAG5TA7301-ND | kr.29.29329 | Upgrade |
| C330C104F1G5TA | KEMET | 282 | 399-C330C104F1G5TA-ND | kr.35.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.07566 | kr.24,113.49 |
| Unit Price without VAT: | kr.16.07566 |
|---|---|
| Unit Price with VAT: | kr.20.09458 |


