C330C103J1G5TA7303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.16877
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.89628
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.391
Unit Price: kr.18.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.63556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.02968
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.36652
Datasheet
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C103J1G5TA7303

DigiKey Part Number
399-C330C103J1G5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C330C103J1G5TA7303
Description
CAP CER 10000PF 100V C0G RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C103J1G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Tolerance
±5%
Height - Seated (Max)
0.360" (9.14mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C103J1G5CA7301KEMET0399-C330C103J1G5CA7301TR-NDkr.7.16877Parametric Equivalent
C330C103J1G5HAKEMET0399-C330C103J1G5HA-NDkr.8.89628Parametric Equivalent
C330C103J1G5TAKEMET2.391399-4384-NDkr.18.89000Parametric Equivalent
C330C103J1G5TA7301KEMET0399-C330C103J1G5TA7301TR-NDkr.7.63556Parametric Equivalent
C330C103J1G5TA9248KEMET0399-C330C103J1G5TA9248-NDkr.9.02968Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.93117kr.11,896.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.93117
Unit Price with VAT:kr.9.91396