C330C102MGR5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C103G1G5TA7301

DigiKey Part Number
399-C330C103G1G5TA7301TR-ND - Tape & Reel (TR)
399-C330C103G1G5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C103G1G5TA7301
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C103G1G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.055
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.68000kr.15.68
10kr.10.01600kr.100.16
50kr.8.78340kr.439.17
100kr.8.17860kr.817.86
500kr.7.15622kr.3,578.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.61188kr.9,917.82
3.000kr.6.43477kr.19,304.31
4.500kr.6.26714kr.28,202.13
7.500kr.6.20263kr.46,519.72
10.500kr.5.74040kr.60,274.20
Manufacturers Standard Package
Unit Price without VAT:kr.15.68000
Unit Price with VAT:kr.19.60000