
C330C103G1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C330C103G1G5TA7301TR-ND - Tape & Reel (TR) 399-C330C103G1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C103G1G5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C103G1G5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.68000 | kr.15.68 |
| 10 | kr.10.01600 | kr.100.16 |
| 50 | kr.8.78340 | kr.439.17 |
| 100 | kr.8.17860 | kr.817.86 |
| 500 | kr.7.15622 | kr.3,578.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.61188 | kr.9,917.82 |
| 3.000 | kr.6.43477 | kr.19,304.31 |
| 4.500 | kr.6.26714 | kr.28,202.13 |
| 7.500 | kr.6.20263 | kr.46,519.72 |
| 10.500 | kr.5.74040 | kr.60,274.20 |
| Unit Price without VAT: | kr.15.68000 |
|---|---|
| Unit Price with VAT: | kr.19.60000 |

