
C330C103F5G5TA | |
|---|---|
DigiKey Part Number | 399-13998-ND |
Manufacturer | |
Manufacturer Product Number | C330C103F5G5TA |
Description | CAP CER 10000PF 1% 50V C0G RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C103F5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 10 | kr.16.69300 | kr.166.93 |
| 50 | kr.13.91760 | kr.695.88 |
| 250 | kr.12.15148 | kr.3,037.87 |
| 500 | kr.11.60486 | kr.5,802.43 |
| 1.000 | kr.11.15466 | kr.11,154.66 |
| 2.500 | kr.10.67917 | kr.26,697.92 |
| 5.000 | kr.10.39229 | kr.51,961.45 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |

