0.15 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 500V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C330C154KCR5TA

DigiKey Part Number
C330C154KCR5TA-ND
Manufacturer
Manufacturer Product Number
C330C154KCR5TA
Description
CAP CER 0.15UF 500V X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C154KCR5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.8.01148kr.2,002.87
Manufacturers Standard Package
Unit Price without VAT:kr.8.01148
Unit Price with VAT:kr.10.01435