Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C328C565K3R5TA | |
|---|---|
DigiKey Part Number | C328C565K3R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C328C565K3R5TA |
Description | CAP CER RAD 5.6UF 25V X7R 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C565K3R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.160" W (5.08mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C565K3R5TA | KEMET | 0 | C322C565K3R5TA-ND | kr.9.19186 | Direct |
| C322C565J3R5TA | KEMET | 0 | C322C565J3R5TA-ND | kr.13.14548 | Upgrade |
| C323C565J3R5TA | KEMET | 0 | C323C565J3R5TA-ND | kr.13.35952 | Upgrade |
| C328C565J3R5TA | KEMET | 0 | C328C565J3R5TA-ND | kr.13.14548 | Upgrade |
| C323C565K3R5TA | KEMET | 0 | C323C565K3R5TA-ND | kr.9.10576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.10576 | kr.4,552.88 |
| Unit Price without VAT: | kr.9.10576 |
|---|---|
| Unit Price with VAT: | kr.11.38220 |



