Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C328C333KAG5TA | |
|---|---|
DigiKey Part Number | C328C333KAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C328C333KAG5TA |
Description | CAP CER RAD 33NF 250V C0G 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C333KAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C333KAG5TA | KEMET | 0 | C322C333KAG5TA-ND | kr.2.75346 | Direct |
| C328C333JAG5TA | KEMET | 0 | C328C333JAG5TA-ND | kr.2.75740 | Upgrade |
| C323C333KAG5TA | KEMET | 355 | 399-C323C333KAG5TA-ND | kr.7.42000 | Parametric Equivalent |
| C323C333KAG5TA7301 | KEMET | 0 | C323C333KAG5TA7301-ND | kr.2.34550 | Parametric Equivalent |
| C328C333KAG5TA7301 | KEMET | 0 | C328C333KAG5TA7301-ND | kr.2.34550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.75346 | kr.1,376.73 |
| Unit Price without VAT: | kr.2.75346 |
|---|---|
| Unit Price with VAT: | kr.3.44183 |



