C328C272JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.07281
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96492
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96492
Datasheet
2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C272JAG5TA

DigiKey Part Number
C328C272JAG5TA-ND
Manufacturer
Manufacturer Product Number
C328C272JAG5TA
Description
CAP CER RAD 2.7NF 250V C0G 5%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C272JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C323C272JAG5TAKEMET0C323C272JAG5TA-NDkr.1.07281Parametric Equivalent
C323C272JAG5TA7301KEMET0C323C272JAG5TA7301-NDkr.0.96492Parametric Equivalent
C328C272JAG5TA7301KEMET0C328C272JAG5TA7301-NDkr.0.96492Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.01859kr.1,527.89
Unit Price without VAT:kr.1.01859
Unit Price with VAT:kr.1.27324