C328C301GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42100
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.28257
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27943
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.25537
Datasheet
300 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C301GAG5TA

DigiKey Part Number
C328C301GAG5TA-ND
Manufacturer
Manufacturer Product Number
C328C301GAG5TA
Description
CAP CER 300PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C301GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C301GAG5TAKEMET0C322C301GAG5TA-NDkr.0.27943Direct
C325C301GAG5TAKEMET0C325C301GAG5TA-NDkr.0.27943Direct
C327C301GAG5TAKEMET0C327C301GAG5TA-NDkr.0.27943Direct
C322C301FAG5TAKEMET0C322C301FAG5TA-NDkr.0.42100Upgrade
C323C301FAG5TAKEMET0C323C301FAG5TA-NDkr.0.42100Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.08447kr.2,084.47
Unit Price without VAT:kr.2.08447
Unit Price with VAT:kr.2.60559