C328C223K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.30629
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.83702
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.83702
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.83702
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.83702
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.32538
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.91798
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.91798
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.83702
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.83702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.30629
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18604
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18604
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C328C223K1G5TA

DigiKey Part Number
C328C223K1G5TA-ND
Manufacturer
Manufacturer Product Number
C328C223K1G5TA
Description
CAP CER RAD 22NF 100V C0G 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C223K1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C223K1G5TAKEMET0C322C223K1G5TA-NDkr.1.30629Direct
C322C223K2G5TAKEMET0C322C223K2G5TA-NDkr.1.83702Upgrade
C322C223KAG5TAKEMET0C322C223KAG5TA-NDkr.1.83702Upgrade
C323C223K2G5TAKEMET0C323C223K2G5TA-NDkr.1.83702Upgrade
C323C223KAG5TAKEMET0C323C223KAG5TA-NDkr.1.83702Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.30629kr.1,306.29
Unit Price without VAT:kr.1.30629
Unit Price with VAT:kr.1.63286