Parametric Equivalent

C327C334K1R5TA | |
|---|---|
DigiKey Part Number | 399-C327C334K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C327C334K1R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C334K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.320" (8.13mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C327C334K1R5HA | KEMET | 0 | 399-C327C334K1R5HA-ND | kr.0.91461 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.91461 | kr.1,371.91 |
| Unit Price without VAT: | kr.0.91461 |
|---|---|
| Unit Price with VAT: | kr.1.14326 |


