C327C154G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.9.84728
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.9.84728
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.9.74394
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.9.74394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.74394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.74394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.74394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.48712
Datasheet
0.15 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C154G3G5TA

DigiKey Part Number
C327C154G3G5TA-ND
Manufacturer
Manufacturer Product Number
C327C154G3G5TA
Description
CAP CER 0.15UF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.15 µF ±2% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C154G3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C154G3G5TAKEMET0C322C154G3G5TA-NDkr.9.84728Direct
C323C154G3G5TAKEMET0C323C154G3G5TA-NDkr.9.84728Direct
C325C154G3G5TAKEMET0C325C154G3G5TA-NDkr.9.74394Direct
C328C154G3G5TAKEMET0C328C154G3G5TA-NDkr.9.74394Direct
C322C154F3G5TAKEMET0C322C154F3G5TA-NDkr.17.48712Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.9.74394kr.4,871.97
Manufacturers Standard Package
Unit Price without VAT:kr.9.74394
Unit Price with VAT:kr.12.17993