C327C123J1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.1.01859
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.01859
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.04863
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.15156
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.38478
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.38478
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.91798
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.91798
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.7.42098
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.17.64600
Datasheet
0.012 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C123J1G5TA

DigiKey Part Number
C327C123J1G5TA-ND
Manufacturer
Manufacturer Product Number
C327C123J1G5TA
Description
CAP CER RAD 12NF 100V C0G 5%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C123J1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C123J1G5TAKEMET0C322C123J1G5TA-NDkr.1.01859Direct
C323C123J1G5TAKEMET0C323C123J1G5TA-NDkr.1.01859Direct
C325C123J1G5TAKEMET0C325C123J1G5TA-NDkr.1.04863Direct
C322C123F1G5TAKEMET0C322C123F1G5TA-NDkr.7.42098Upgrade
C322C123F2G5TAKEMET0C322C123F2G5TA-NDkr.17.64600Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.1.01859kr.1,527.89
Unit Price without VAT:kr.1.01859
Unit Price with VAT:kr.1.27324